+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2PJ-5701-24E

Control lamp; M2P; white; 24VDC; 24VAC; 25x32mm

Manufacturer: OMRON

Manufacturer part number:
M2PJ-5701-24E
TME Symbol:
M2PJ-5701-24E

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Manufacturer series
M2P
Lamp colour
white
Face dimensions
25x32mm
Button shape
rectangular
Supply voltage
  • 24V AC
  • 24V DC
Gross weight15 g
Certificates
EAN code4536853694784
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2PJ-5701-24E
0 in TME stock
Net price for quantities from 1 pcs - 37.24 USDGross price for quantities from 1 pcs - 37.24 USD
Net price for quantities from 5 pcs - 35.03 USDGross price for quantities from 5 pcs - 35.03 USD
Net price for quantities from 10 pcs - 32.59 USDGross price for quantities from 10 pcs - 32.59 USD
No. of pieces (Multiplicity: 1)