+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2PJ-90A11-24EW

Control lamp; M2P; 24VDC; 24VAC; 25x32mm; Pushbutton: rectangular

Manufacturer: OMRON

Manufacturer part number:
M2PJ-90A11-24EW
TME Symbol:
M2PJ-90A11-24EW

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Manufacturer series
M2P
Face dimensions
25x32mm
Button shape
rectangular
Supply voltage
  • 24V AC
  • 24V DC
Gross weight24 g
Certificates
EAN code4536853695880
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2PJ-90A11-24EW
0 in TME stock
Net price for quantities from 1 pcs - 54.45 USDGross price for quantities from 1 pcs - 54.45 USD
Net price for quantities from 5 pcs - 50.89 USDGross price for quantities from 5 pcs - 50.89 USD
Net price for quantities from 10 pcs - 47.33 USDGross price for quantities from 10 pcs - 47.33 USD
No. of pieces (Multiplicity: 1)