+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M3

Diode: rectifying; SMD; 200V; 1A; SMA; Ufmax: 1.1V; Ifsm: 27A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
M3
TME Symbol:
M3-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Case
SMA
Max. forward voltage
1.1V
Max. load current
5A
Max. forward impulse current
27A
Kind of package
reel, tape
Gross weight0.116 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR
*
M3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 7 500 pcs