+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M30C-FL-B

Control lamp; 30mm; RMQ-Titan; Illumin: M22-LED; Ø30.5mm; IP67


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M30C-FL-B

Alternative designations: 183284

TME Symbol:
M30C-FL-B

Specification

Manufacturer
EATON ELECTRIC
Type of light indictaor
control lamp
Switch standard
30mm
Manufacturer series
RMQ-Titan
Illumination
M22-LED
Mounting hole dimensions
Ø30.5mm
IP rating
IP67
Lamp colour
blue
Kind of indicator
flat
Related items
M22-A, M22-FLED-B, M22-FLED-G, M22-FLED-R, M22-FLED-RG, M22-FLED-RGB, M22-FLED-W, M22-LED230-B, M22-LED230-G, M22-LED230-R, M22-LED230-W, M22-LED-B, M22-LEDC230-B, M22-LEDC230-G, M22-LEDC230-R, M22-LEDC230-W, M22-LEDC-B, M22-LEDC-R, M22-LEDC-W, M22-LED-G, M22-LED-R, M22-LED-W
Family
RMQ Flat Design, RMQ Flat Front
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Dimensions
Gross weight35.2 g
Certificates
EAN code4015081782253

WATCH VIDEO

See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M30C-FL-B
7 in TME stock
Net price for quantities from 1 pcs - 17.86 USDGross price for quantities from 1 pcs - 17.86 USD
Net price for quantities from 5 pcs - 16.74 USDGross price for quantities from 5 pcs - 16.74 USD
Net price for quantities from 10 pcs - 15.06 USDGross price for quantities from 10 pcs - 15.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.