+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M32159B06MS2

Resistor: thick film; 20mΩ; SMD; 150mW; 2.03x1.27x0.51mm; 500pcs.


Manufacturer: VISHAY

Manufacturer part number:
M32159B06MS2
TME Symbol:
M32159B06MS2

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
20mΩ
Mounting
SMD
Power
0.15W
Body dimensions
2.03x1.27x0.51mm
Operating temperature
-65...150°C
Quantity in set/package
500pcs.
Gross weight0.01 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
M32159B06MS2
0 in TME stock
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.