+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M32R

Module protecting; socket; Indication: LED; Colour: red

Manufacturer: RELPOL

Manufacturer part number:
M32R
TME Symbol:
M32R

Specification

Manufacturer
RELPOL
Type of relays accessories
module protecting
Related items
GZM2, GZM3, GZM4, GZM80, GZM92, GZS80, GZS92, GZT2, GZT3, GZT4, GZT80, GZT92
Mounting
socket
Relay features
limits overvoltage on DC coils
Indication
LED
Lamp colour
red
Polarisation
P
Supply voltage
  • 24V DC
  • 60V DC
Gross weight2.55 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
M32R
0 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs