+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M36-B-11D

Contact block; Leads: cables; 140mm; Ø21.6x21.5mm; PIN: 5


Manufacturer: ONPOW

Manufacturer part number:
M36-B-11D
TME Symbol:
M36-11D

Specification

Manufacturer
ONPOW
Type of switch accessories
contact block
Leads
cables
Lead length
0.14m
Body dimensions
Ø21.6x21.5mm
Number of pins
5
Application - series/manufacturer
ONPOW6122, ONPOW6125
Gross weight11.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
M36-B-11D
40 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.