+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M3/15/BS

Plug socket strip: protective; Sockets: 3; 250VAC; 10A; white-grey

Manufacturer: ARMAC

Manufacturer part number:
M3/15/BS
TME Symbol:
M3/15/BS

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
3
Max. operating voltage
250V AC
Max. operating current
10A
Colour
white-grey
Power lead length
1.5m
Body dimensions
285x60x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • mains sockets with protective pin
  • overvoltage protection
Gross weight421.3 g
Certificates
See other products in this category: Socket Strips ARMAC
*
M3/15/BS
Product withdrawn from the offer
Use the specification table below to search for similar products