+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M3/D934-A4

Nut; hexagonal; M3; 0.5; acid resistant steel A4; H: 2.4mm; 5.5mm


Manufacturer: KRAFTBERG

Manufacturer part number:
M3/D934-A4
TME Symbol:
M3/D934-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
acid resistant steel A4
Height
2.4mm
Spanner size
5.5mm
DIN standard
DIN 934
ISO standard
ISO 4032
PN standard
PN 82144
Gross weight0.312 g
Certificates
See other products in this category: Nuts KRAFTBERG,
*
M3/D934-A4
22800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 100 pcs