+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M3P00970400

Star-delta starter; 7.5kW; for wall mounting; 16A; 400VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M3P00970400
TME Symbol:
M3P00970400

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
7.5kW
Mounting
for wall mounting
IP rating
IP65 from the front
Max. operating current
16A
Control voltage
400V AC
Leads
screw terminals
Supply voltage frequency
50/60Hz
Additional functions
with Start-Stop/Reset buttons
Operating temperature
-25...60°C
Caution!
  • without thermal overload relay
Gross weight3.68 kg
Certificates
EAN code8013975182390
See other products in this category: Starters LOVATO ELECTRIC,
*
M3P00970400
0 in TME stock
Net price for quantities from 1 pcs - 587.96 USDGross price for quantities from 1 pcs - 587.96 USD
Net price for quantities from 5 pcs - 551.21 USDGross price for quantities from 5 pcs - 551.21 USD
Net price for quantities from 10 pcs - 514.47 USDGross price for quantities from 10 pcs - 514.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.