+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M3P06512230B7

Motor starter; 30kW; IP65; 230VAC; 45÷65A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M3P06512230B7
TME Symbol:
M3P06512230B7

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Max motor power
30kW
IP rating
IP65
Control voltage
230V AC
Current rating
45...65A
Gross weight3.82 kg
Certificates
EAN code8013975184523
See other products in this category: Starters LOVATO ELECTRIC,
*
M3P06512230B7
0 in TME stock
Net price for quantities from 1 pcs - 586.83 USDGross price for quantities from 1 pcs - 586.83 USD
Net price for quantities from 5 pcs - 547.71 USDGross price for quantities from 5 pcs - 547.71 USD
Net price for quantities from 10 pcs - 508.59 USDGross price for quantities from 10 pcs - 508.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.