+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M3X30/D7985

Screw; M3; M3x30; 0.5; Head: cheese head; Phillips; PH1; steel; zinc


Manufacturer: KRAFTBERG

Manufacturer part number:
M3X30/D7985
TME Symbol:
M3X30/D7985

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
30mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH1
Material
steel
Plating material
zinc
DIN standard
DIN 7985
ISO standard
ISO 7045
PN standard
PN 82202
Strength class
4.8
Gross weight1.65 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M3X30/D7985
42000 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs