+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M43G

Module protecting; socket; Indication: LED; Colour: green

Manufacturer: RELPOL

Manufacturer part number:
M43G
TME Symbol:
M43G

Specification

Manufacturer
RELPOL
Type of relays accessories
module protecting
Related items
GZM2, GZM3, GZM4, GZM80, GZM92, GZS80, GZS92, GZT2, GZT3, GZT4, GZT80, GZT92
Mounting
socket
Relay features
limits overvoltage on DC coils
Indication
LED
Lamp colour
green
Polarisation
N
Supply voltage
  • 110V DC
  • 230V DC
Gross weight2.593 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
M43G
90 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts