+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M4E068CF0139

Motor: AC; 1-phase; 1250rpm; P: 28W; 230VAC; 330mA; IP44; P: 68W


Manufacturer: EBM-PAPST

Manufacturer part number:
M4E068CF0139
TME Symbol:
M4E068-CF01-39

Specification

Manufacturer
EBM-PAPST
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
1250rpm
Power
28W
Current consumption
330mA
IP rating
IP44
Power consumption
68W
Electrical connection
wires
Insulation class
B
Lead length
0.13m
Body dimensions
Ø92x73mm
Supply voltage
  • 230V AC
Motors features
  • clockwise rotation
  • counterclockwise rotation
Gross weight1.4129 kg
Certificates
See other products in this category: AC Motors EBM-PAPST,
*
M4E068CF0139
0 in TME stock
Net price for quantities from 1 pcs - 181.88 USDGross price for quantities from 1 pcs - 181.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.