+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5010072

Module: thyristor; double,common cathode; 600V; 100A; M50; screw


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
M5010072
TME Symbol:
M5010072-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
100A
Case
M50
Max. forward voltage
1.2V
Max. forward impulse current
1.5kA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules SENSATA / CRYDOM,
*
M5010072
0 in TME stock
Net price for quantities from 1 pcs - 137.97 USDGross price for quantities from 1 pcs - 137.97 USD
Net price for quantities from 3 pcs - 121.74 USDGross price for quantities from 3 pcs - 121.74 USD
Net price for quantities from 5 pcs - 101.80 USDGross price for quantities from 5 pcs - 101.80 USD
Net price for quantities from 10 pcs - 94.50 USDGross price for quantities from 10 pcs - 94.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.