+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5060THC1200

Bridge rectifier: three-phase half bridge; Urmax: 1.2kV; If: 60A

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
M5060THC1200
TME Symbol:
M5060THC1200-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
three-phase half bridge
Max. off-state voltage
1.2kV
Load current
60A
Max. forward impulse current
0.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.35V
Case
M50
Mechanical mounting
screw
Semiconductor structure
common cathode
Gross weight158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SENSATA / CRYDOM,
*
M5060THC1200
0 in TME stock
Net price for quantities from 1 pcs - 76.04 USDGross price for quantities from 1 pcs - 76.04 USD
Net price for quantities from 3 pcs - 67.16 USDGross price for quantities from 3 pcs - 67.16 USD
Net price for quantities from 5 pcs - 56.28 USDGross price for quantities from 5 pcs - 56.28 USD
Net price for quantities from 10 pcs - 52.30 USDGross price for quantities from 10 pcs - 52.30 USD
No. of pieces (Multiplicity: 1)