+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M60TZ003

Tip; bent conical; 0.25mm; 325÷358°C; for hot tweezers; 2pcs.

Manufacturer: THERMALTRONICS

Manufacturer part number:
M60TZ003
TME Symbol:
M60TZ003

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.25mm
Tip temperature
325...358°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
TZ-KIT-1
Dimensions
Gross weight25.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M60TZ003
6 in TME stock
Net price for quantities from 1 pcg - 20.00 USDGross price for quantities from 1 pcg - 20.00 USD
Net price for quantities from 2 pcg - 18.41 USDGross price for quantities from 2 pcg - 18.41 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts