+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M62G

Signaling module; socket; Indication: LED; Colour: green; 24/60VAC

Manufacturer: RELPOL

Manufacturer part number:
M62G
TME Symbol:
M62G

Specification

Manufacturer
RELPOL
Type of relays accessories
signaling module
Related items
GZM2, GZM3, GZM4, GZM80, GZM92, GZS80, GZS92, GZT2, GZT3, GZT4, GZT80, GZT92
Mounting
socket
Indication
LED
Lamp colour
green
Supply voltage
  • 24V DC
  • 24/60V AC
  • 60V DC
Gross weight2.465 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
M62G
0 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 20 pcs - 3.54 USDGross price for quantities from 20 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.