+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC14YTTR

IC: digital; inverter; Ch: 6; IN: 1; SMD; TSSOP14; HC; 2÷6VDC; 1uA; HC


Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC14YTTR
TME Symbol:
M74HC14YTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Number of channels
hex, 6
Number of inputs
1
Mounting
SMD
Case
TSSOP14
Manufacturer series
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Quiescent current
1µA
Kind of input
with Schmitt trigger
Family
HC
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Gates, inverters STMicroelectronics,
See other products from this series.:
*
M74HC14YTTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
Net price for quantities from 7500 pcs - 0.29 USDGross price for quantities from 7500 pcs - 0.29 USD
Net price for quantities from 10000 pcs - 0.28 USDGross price for quantities from 10000 pcs - 0.28 USD
Net price for quantities from 12500 pcs - 0.27 USDGross price for quantities from 12500 pcs - 0.27 USD
Net price for quantities from 17500 pcs - 0.27 USDGross price for quantities from 17500 pcs - 0.27 USD
Net price for quantities from 25000 pcs - 0.26 USDGross price for quantities from 25000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.