+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC151YRM13TR

IC: digital; multiplexer; Ch: 8; IN: 8; SMD; SO16; HC; HC; -40÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC151YRM13TR
TME Symbol:
M74HC151YRM13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
octal, 8
Number of inputs
8
Mounting
SMD
Case
SO16
Manufacturer series
HC
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Decoders, multiplexers, switches STMicroelectronics,
See other products from this series.:
*
M74HC151YRM13TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.