+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M75DT007

Tip; 350÷398°C; for desoldering; 2.4mm

Manufacturer: THERMALTRONICS

Manufacturer part number:
M75DT007
TME Symbol:
M75DT007

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip temperature
350...398°C
Applications of soldering equipment
for desoldering
Nozzle diameter
2.4mm
Related items
DS-KIT-1
Dimensions
Gross weight21.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M75DT007
2 in TME stock
Net price for quantities from 1 pcs - 32.88 USDGross price for quantities from 1 pcs - 32.88 USD
Net price for quantities from 2 pcs - 30.69 USDGross price for quantities from 2 pcs - 30.69 USD
No. of pieces (Multiplicity: 1)