+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M7SB275

Tip; bent conical; 0.4mm; 350÷398°C; bent 30°

Manufacturer: THERMALTRONICS

Manufacturer part number:
M7SB275
TME Symbol:
M7SB275

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.4mm
Tip temperature
350...398°C
Soldering equipment features
bent 30°
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Gross weight11.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M7SB275
20 in TME stock
Net price for quantities from 1 pcs - 21.44 USDGross price for quantities from 1 pcs - 21.44 USD
Net price for quantities from 3 pcs - 20.01 USDGross price for quantities from 3 pcs - 20.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs