+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M80TZ018B

Tip; bent chisel; 1.78mm; 420÷475°C; 2pcs.


Manufacturer: THERMALTRONICS

Manufacturer part number:
M80TZ018B
TME Symbol:
M80TZ018B

Specification

Manufacturer
THERMALTRONICS
Type of tip
for hot tweezers with heating element
Tip shape
bent chisel
Tip dimensions
1.78mm
Tip temperature
420...475°C
Quantity in set/package
2pcs.
Related items
TZ-KIT-1
Dimensions
Gross weight23.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M80TZ018B
1 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 34.82 USDGross price for quantities from 1 pcg - 34.82 USD
Net price for quantities from 2 pcg - 32.50 USDGross price for quantities from 2 pcg - 32.50 USD