+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M8BS602

Tip; conical sloped; 1.8mm; 420÷475°C; sloped 60°

Manufacturer: THERMALTRONICS

Manufacturer part number:
M8BS602
TME Symbol:
M8BS602

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical sloped
Tip dimensions
1.8mm
Tip temperature
420...475°C
Soldering equipment features
sloped 60°
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Gross weight12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M8BS602
0 in TME stock
Net price for quantities from 1 pcs - 21.35 USDGross price for quantities from 1 pcs - 21.35 USD
Net price for quantities from 3 pcs - 19.92 USDGross price for quantities from 3 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)