+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M8C300

Tip; conical; 0.4mm; 420÷475°C; for soldering station


Manufacturer: THERMALTRONICS

Manufacturer part number:
M8C300
TME Symbol:
M8C300

Specification

Manufacturer
THERMALTRONICS
Type of tip
soldering
Tip shape
conical
Tip dimensions
0.4mm
Tip temperature
420...475°C
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Version
with heating element
Gross weight11.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M8C300
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.44 USDGross price for quantities from 1 pcs - 21.44 USD
Net price for quantities from 3 pcs - 20.01 USDGross price for quantities from 3 pcs - 20.01 USD
Packaging method by the manufacturer:Cardboard = 10 pcs