+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93G

Module protecting; socket; Indication: LED; Colour: green

Manufacturer: RELPOL

Manufacturer part number:
M93G
TME Symbol:
M93G

Specification

Manufacturer
RELPOL
Type of relays accessories
module protecting
Related items
GZM2, GZM3, GZM4, GZM80, GZM92, GZS80, GZS92, GZT2, GZT3, GZT4, GZT80, GZT92
Mounting
socket
Relay features
limits overvoltage on AC and DC coils
Indication
LED
Lamp colour
green
Supply voltage
  • 110V DC
  • 110/230V AC
  • 230V DC
Gross weight2.865 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
M93G
83 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 20 pcs - 4.34 USDGross price for quantities from 20 pcs - 4.34 USD
Net price for quantities from 100 pcs - 4.07 USDGross price for quantities from 100 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcsCardboard = 100 pcs