+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93R

Module protecting; socket; Indication: LED; Colour: red

Manufacturer: RELPOL

Manufacturer part number:
M93R
TME Symbol:
M93R

Specification

Manufacturer
RELPOL
Type of relays accessories
module protecting
Related items
GZM2, GZM3, GZM4, GZM80, GZM92, GZS80, GZS92, GZT2, GZT3, GZT4, GZT80, GZT92
Mounting
socket
Relay features
limits overvoltage on AC and DC coils
Indication
LED
Lamp colour
red
Supply voltage
  • 110V DC
  • 110/230V AC
  • 230V DC
Gross weight2.83 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
M93R
5 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
Net price for quantities from 20 pcs - 4.18 USDGross price for quantities from 20 pcs - 4.18 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.