+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M9F21316

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 3; Charact: B; 10kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
M9F21316
TME Symbol:
M9F21316

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
Trade name
MCB
Gross weight342.8 g
Certificates
EAN code3606481167927
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
*
M9F21316
0 in TME stock
Net price for quantities from 1 pcs - 57.07 USDGross price for quantities from 1 pcs - 57.07 USD
Net price for quantities from 4 pcs - 53.53 USDGross price for quantities from 4 pcs - 53.53 USD
Net price for quantities from 12 pcs - 49.63 USDGross price for quantities from 12 pcs - 49.63 USD
No. of pieces (Multiplicity: 1)