+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M9F21363

Circuit breaker; 230/400VAC; Inom: 63A; Poles: 3; Charact: B; 5kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
M9F21363
TME Symbol:
M9F21363

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
63A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
5kA
Trade name
MCB
Gross weight380.4 g
Certificates
EAN code3606481167859
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
*
M9F21363
0 in TME stock
Net price for quantities from 1 pcs - 117.92 USDGross price for quantities from 1 pcs - 117.92 USD
Net price for quantities from 4 pcs - 110.59 USDGross price for quantities from 4 pcs - 110.59 USD
Net price for quantities from 12 pcs - 102.54 USDGross price for quantities from 12 pcs - 102.54 USD
No. of pieces (Multiplicity: 1)