+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M9F23306

Circuit breaker; 230/400VAC; Inom: 6A; Poles: 3; Charact: D; 10kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
M9F23306
TME Symbol:
M9F23306

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
6A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
Trade name
MCB
Gross weight338.88 g
Certificates
EAN code3606481169181
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
*
M9F23306
0 in TME stock
Net price for quantities from 1 pcs - 69.07 USDGross price for quantities from 1 pcs - 69.07 USD
Net price for quantities from 4 pcs - 64.78 USDGross price for quantities from 4 pcs - 64.78 USD
Net price for quantities from 12 pcs - 60.06 USDGross price for quantities from 12 pcs - 60.06 USD
No. of pieces (Multiplicity: 1)