+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M9F42335

Circuit breaker; 240/440VAC; Inom: 35A; Poles: 3; Charact: C; 10kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
M9F42335
TME Symbol:
M9F42335

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
240/440V AC
Current rating
35A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
Gross weight350 g
Certificates
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
*
M9F42335
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 116.97 USDGross price for quantities from 1 pcs - 116.97 USD
Net price for quantities from 4 pcs - 109.70 USDGross price for quantities from 4 pcs - 109.70 USD
Net price for quantities from 12 pcs - 101.71 USDGross price for quantities from 12 pcs - 101.71 USD