+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA-302-55E

Heatsink: extruded; grilled; TO247,TO264; black; L: 55mm; W: 43.5mm

Manufacturer: OHMITE

Manufacturer part number:
MA-302-55E
TME Symbol:
MA-302-55E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
black
Length
55mm
Width
43.5mm
Height
55.9mm
Thermal resistance
3K/W
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3°C/W
Manufacturer series
M
Gross weight142 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
MA-302-55E
0 in TME stock
Net price for quantities from 100 pcs - 12.21 USDGross price for quantities from 100 pcs - 12.21 USD
Net price for quantities from 4000 pcs - 10.52 USDGross price for quantities from 4000 pcs - 10.52 USD
No. of pieces (Multiplicity: 100)