+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA-D2-02

Holder; 9kg; 17÷32"; Standard: 75x75mm,100x100mm; monitor x2


Manufacturer: GEMBIRD

Manufacturer part number:
MA-D2-02
TME Symbol:
MA-D2-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Force
9kg
Size
17...32"
Standard VESA
75x75mm, 100x100mm
Dimensions
116x146x957mm
Application
monitor x2
Gross weight3.8339 kg
Certificates
EAN code8716309127592
See other products in this category: Stands and Holders GEMBIRD,
*
MA-D2-02
5 in TME stock
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 3 pcs - 22.28 USDGross price for quantities from 3 pcs - 22.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.