+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA-DA1-05

Holder; 2÷9kg; 17÷32"; Standard: 75x75mm,100x100mm; monitor x1


Manufacturer: GEMBIRD

Manufacturer part number:
MA-DA1-05
TME Symbol:
MA-DA1-05

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Force
2...9kg
Size
17...32"
Standard VESA
75x75mm, 100x100mm
Dimensions
117x503x578mm
Application
monitor x1
Gross weight2.5716 kg
Certificates
EAN code8716309127707
See other products in this category: Stands and Holders GEMBIRD,
*
MA-DA1-05
0 in TME stock
Net price for quantities from 1 pcs - 28.00 USDGross price for quantities from 1 pcs - 28.00 USD
Net price for quantities from 3 pcs - 24.51 USDGross price for quantities from 3 pcs - 24.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.