+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA-DA2P-01

Holder; 9kg; 17÷32"; black; Arm len: 533mm; monitor x2


Manufacturer: GEMBIRD

Manufacturer part number:
MA-DA2P-01
TME Symbol:
MA-DA2P-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Force
9kg
Size
17...32"
Colour
black
Arm length
533mm
Standard VESA
75x75mm, 100x100mm
Material
aluminium, plastic, steel
Application
monitor x2
Version
adjustable, tiltable, twistable
Gross weight5.462 kg
Certificates
EAN code8716309126144
See other products in this category: Stands and Holders GEMBIRD,
*
MA-DA2P-01
2 in TME stock
Net price for quantities from 1 pcs - 75.86 USDGross price for quantities from 1 pcs - 75.86 USD
Net price for quantities from 3 pcs - 66.38 USDGross price for quantities from 3 pcs - 66.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.