+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA15KP48A/TR

Diode: TVS; 15kW; 53.3V; 193A; unidirectional; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MA15KP48A/TR
TME Symbol:
MA15KP48A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
48V
Breakdown voltage
53.3V
Max. forward impulse current
193A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
10µA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.57 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MA15KP48A/TR
0 in TME stock
Net price for quantities from 100 pcs - 39.87 USDGross price for quantities from 100 pcs - 39.87 USD
No. of pieces (Multiplicity: 1)