+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA1LAE1700-KIT

Connector: M23; socket; PIN: 17; male; crimped; straight; IP67; 9A


Manufacturer: AMPHENOL

Manufacturer part number:
MA1LAE1700-KIT
TME Symbol:
MA1LAE1700-KIT

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Connector
socket
Number of pins
17
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
straight
Contact plating
gold-plated
IP rating
IP67
Manufacturer series
Motiongrade
Current rating
9A
Rated voltage
0.125kV
Contact size
1mm
Wire size
28AWG...18AWG
Kit contents
complete set
Connector variant
  • E-Part
  • with contacts
Gross weight46.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
See other products from this series.:
*
MA1LAE1700-KIT
4 in TME stock
Net price for quantities from 1 pcs - 49.41 USDGross price for quantities from 1 pcs - 49.41 USD
Net price for quantities from 5 pcs - 45.16 USDGross price for quantities from 5 pcs - 45.16 USD
Net price for quantities from 10 pcs - 41.43 USDGross price for quantities from 10 pcs - 41.43 USD
Net price for quantities from 25 pcs - 37.14 USDGross price for quantities from 25 pcs - 37.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.