+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA1RAE1201

Connector: M23; socket; PIN: 12; female; for panel mounting; IP67


Manufacturer: AMPHENOL

Manufacturer part number:
MA1RAE1201
TME Symbol:
MA1RAE1201

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Connector
socket
Number of pins
12
Kind of connector
female
Mechanical mounting
for panel mounting
Locking system
threaded joint
Connector variant
shielded
IP rating
IP67
Manufacturer series
standard
Current rating
10A
Rated voltage
0.16kV
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
See other products from this series.:
*
MA1RAE1201
0 in TME stock
Net price for quantities from 100 pcs - 9.70 USDGross price for quantities from 100 pcs - 9.70 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.