+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-00101

Heat shrink sleeve; 4: 1; 12mm; black; Diam.after shrinking: 3mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-00101
TME Symbol:
MA40-12/3-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
4:1
Min. diameter before shrinking
12mm
Colour
black
Diameter after shrinking
3mm
Gross weight54.2 g
Certificates
EAN code4031026461175
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-00101
0 in TME stock
Net price for quantities from 10 m - 13.71 USDGross price for quantities from 10 m - 13.71 USD
Net price for quantities from 50 m - 12.58 USDGross price for quantities from 50 m - 12.58 USD
Net price for quantities from 150 m - 11.04 USDGross price for quantities from 150 m - 11.04 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.