+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-00103

Heat shrink sleeve; 16mm; black; Diam.after shrinking: 5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-00103
TME Symbol:
MA40-16/5-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
16mm
Colour
black
Diameter after shrinking
5mm
Gross weight64.1 g
Certificates
EAN code4031026461182
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-00103
20 in TME stock
Net price for quantities from 10 m - 14.65 USDGross price for quantities from 10 m - 14.65 USD
Net price for quantities from 50 m - 13.57 USDGross price for quantities from 50 m - 13.57 USD
Net price for quantities from 150 m - 11.86 USDGross price for quantities from 150 m - 11.86 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 m