+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-00104

Heat shrink sleeve; 22mm; black; Diam.after shrinking: 6mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-00104
TME Symbol:
MA40-22/6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
22mm
Colour
black
Diameter after shrinking
6mm
Gross weight99.3 g
Certificates
EAN code4031026461199
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-00104
20 in TME stock
Net price for quantities from 5 m - 17.72 USDGross price for quantities from 5 m - 17.72 USD
Net price for quantities from 25 m - 16.34 USDGross price for quantities from 25 m - 16.34 USD
Net price for quantities from 75 m - 14.38 USDGross price for quantities from 75 m - 14.38 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 m