+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-00105

Heat shrink sleeve; 33mm; black; Diam.after shrinking: 8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-00105
TME Symbol:
MA40-33/8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
33mm
Colour
black
Diameter after shrinking
8mm
Gross weight140.7 g
Certificates
EAN code4031026461205
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-00105
4 in TME stock
Net price for quantities from 4 m - 19.44 USDGross price for quantities from 4 m - 19.44 USD
Net price for quantities from 20 m - 17.94 USDGross price for quantities from 20 m - 17.94 USD
Net price for quantities from 60 m - 15.57 USDGross price for quantities from 60 m - 15.57 USD
Amount (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.
Packaging method by the manufacturerBag = 4 m