+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-00100

Heat shrink sleeve; 4: 1; 8mm; black; Diam.after shrinking: 2mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-00100
TME Symbol:
MA40-8/2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
4:1
Min. diameter before shrinking
8mm
Colour
black
Diameter after shrinking
2mm
Gross weight31 g
Certificates
EAN code4031026461168
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-00100
30 in TME stock
Net price for quantities from 10 m - 12.76 USDGross price for quantities from 10 m - 12.76 USD
Net price for quantities from 50 m - 11.64 USDGross price for quantities from 50 m - 11.64 USD
Net price for quantities from 150 m - 10.22 USDGross price for quantities from 150 m - 10.22 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 m