+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-20120

Heat shrink sleeve; glued; 4: 1; 12mm; L: 1m; black; Temp: -55÷110°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-20120
TME Symbol:
MA47-12/3-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
4:1
Min. diameter before shrinking
12mm
Length
1m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
3mm
Operating temperature
-55...110°C
Shrinkage temperature
120°C
Manufacturer series
MA47
Wall thickness
2mm
Gross weight47 g
Certificates
EAN code4031026240220
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
See other products from this series.:
*
323-20120
0 in TME stock
Net price for quantities from 20 pcs - 14.78 USDGross price for quantities from 20 pcs - 14.78 USD
Net price for quantities from 100 pcs - 13.55 USDGross price for quantities from 100 pcs - 13.55 USD
Net price for quantities from 300 pcs - 11.98 USDGross price for quantities from 300 pcs - 11.98 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 10 pcs