+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-20190

Heat shrink sleeve; glued; 19mm; L: 1m; black; Temp: -55÷110°C; MA47


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-20190
TME Symbol:
MA47-19/6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Min. diameter before shrinking
19mm
Length
1m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
6mm
Operating temperature
-55...110°C
Shrinkage temperature
120°C
Manufacturer series
MA47
Wall thickness
2.5mm
Gross weight84.15 g
Certificates
EAN code4031026240237
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
See other products from this series.:
*
323-20190
0 in TME stock
Net price for quantities from 20 pcs - 20.19 USDGross price for quantities from 20 pcs - 20.19 USD
Net price for quantities from 100 pcs - 18.40 USDGross price for quantities from 100 pcs - 18.40 USD
Net price for quantities from 300 pcs - 16.29 USDGross price for quantities from 300 pcs - 16.29 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.