+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-20630

Heat shrink sleeve; glued; 3.5: 1; 63mm; L: 1m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-20630
TME Symbol:
MA47-63/19-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3.5:1
Min. diameter before shrinking
63mm
Length
1m
Colour
black
Diameter after shrinking
19mm
Wall thickness
2.8mm
Gross weight290.2 g
EAN code4031026250434
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-20630
32 in TME stock
Net price for quantities from 1 pcs - 24.10 USDGross price for quantities from 1 pcs - 24.10 USD
Net price for quantities from 3 pcs - 22.75 USDGross price for quantities from 3 pcs - 22.75 USD
Net price for quantities from 5 pcs - 21.25 USDGross price for quantities from 5 pcs - 21.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs