+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-20080

Heat shrink sleeve; glued; 4: 1; 8mm; L: 1m; black; Temp: -55÷110°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-20080
TME Symbol:
MA47-8/2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
4:1
Min. diameter before shrinking
8mm
Length
1m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
4mm
Operating temperature
-55...110°C
Shrinkage temperature
120°C
Manufacturer series
MA47
Wall thickness
1.8mm
Gross weight33.6 g
Certificates
EAN code4031026458144
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
See other products from this series.:
*
323-20080
0 in TME stock
Net price for quantities from 20 pcs - 12.23 USDGross price for quantities from 20 pcs - 12.23 USD
Net price for quantities from 100 pcs - 11.20 USDGross price for quantities from 100 pcs - 11.20 USD
Net price for quantities from 300 pcs - 9.85 USDGross price for quantities from 300 pcs - 9.85 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerBag = 20 pcs