+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323-20950

Heat shrink sleeve; glued; 3: 1; 95mm; L: 1m; black; Wall thick: 3mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
323-20950
TME Symbol:
MA47-95/30-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
95mm
Length
1m
Colour
black
Diameter after shrinking
30mm
Wall thickness
3mm
Gross weight473.1 g
EAN code4031026240275
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
323-20950
0 in TME stock
Net price for quantities from 1 pcs - 28.57 USDGross price for quantities from 1 pcs - 28.57 USD
Net price for quantities from 3 pcs - 26.45 USDGross price for quantities from 3 pcs - 26.45 USD
Net price for quantities from 4 pcs - 24.96 USDGross price for quantities from 4 pcs - 24.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs