+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA5RAP1201

Connector: M23; socket; PIN: 12; male,female; crimped; angled 90°

Manufacturer: AMPHENOL

Manufacturer part number:
MA5RAP1201
TME Symbol:
MA5RAP1201

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Connector
socket
Number of pins
12
Electrical mounting
crimped
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
Checkmate™ Quick Locking
Spatial orientation
angled 90°
IP rating
IP66, IP67
Manufacturer series
Motiongrade
Wire cross-section
0.1...0.75mm2
Current rating
10A
Rated voltage
0.16kV
Contact size
1mm
Wire size
28AWG...18AWG
Kind of connector
  • female
  • male
Connector variant
  • P-Part
  • w/o contacts
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
See other products from this series.:
*
MA5RAP1201
0 in TME stock
Net price for quantities from 100 pcs - 16.67 USDGross price for quantities from 100 pcs - 16.67 USD
Net price for quantities from 200 pcs - 16.05 USDGross price for quantities from 200 pcs - 16.05 USD
Net price for quantities from 300 pcs - 15.50 USDGross price for quantities from 300 pcs - 15.50 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.