+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAB2125A18

Splice terminal: distribution block; 125A; 1kV; screw terminal


Manufacturer: MOREK

Manufacturer part number:
MAB2125A18
TME Symbol:
MAB2125A18

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Current rating
0.125kA
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Number of ways
2
Number of terminals
22
Gross weight155.2 g
Certificates
EAN code4744397013590
See other products in this category: Rail mounted connectors MOREK,
*
MAB2125A18
18 in TME stock
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 4 pcs - 10.44 USDGross price for quantities from 4 pcs - 10.44 USD
Net price for quantities from 20 pcs - 9.21 USDGross price for quantities from 20 pcs - 9.21 USD
Net price for quantities from 50 pcs - 8.60 USDGross price for quantities from 50 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs